Image for OSTV7103151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTV7103151

DigiKey Part Number
OSTV7103151-ND
Manufacturer
Manufacturer Product Number
OSTV7103151
Description
TERM BLOCK HDR 10POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Current - UL
4 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
10
Contact Material
Phosphor Bronze
Positions Per Level
10
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.134" (3.40mm)
Pitch
0.150" (3.81mm)
Insulation Height
0.260" (6.60mm)
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
48¥12.08792¥580.22