74VHC126BQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-7063-2-ND - Tape & Reel (TR) 1727-7063-1-ND - Cut Tape (CT) 1727-7063-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74VHC126BQ,115 | |
Description | IC BUF NON-INVERT 5.5V 14DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥4.55300 | ¥45.53 |
25 | ¥4.27320 | ¥106.83 |
100 | ¥3.48770 | ¥348.77 |
250 | ¥3.23992 | ¥809.98 |
500 | ¥2.75732 | ¥1,378.66 |
1,000 | ¥2.20587 | ¥2,205.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70625 | ¥5,118.75 |