
TPS62291DRVR | |
|---|---|
DigiKey Part Number | 296-41859-2-ND - Tape & Reel (TR) 296-41859-1-ND - Cut Tape (CT) 296-41859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62291DRVR |
Description | IC REG BUCK 3.3V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62291DRVR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥13.33900 | ¥133.39 |
| 25 | ¥12.16320 | ¥304.08 |
| 100 | ¥10.86730 | ¥1,086.73 |
| 250 | ¥10.24952 | ¥2,562.38 |
| 500 | ¥9.91972 | ¥4,959.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.19268 | ¥27,578.04 |
| 6,000 | ¥9.00750 | ¥54,045.00 |
| 9,000 | ¥8.91472 | ¥80,232.48 |










