2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3318EIPWR

DigiKey Part Number
296-25062-2-ND - Tape & Reel (TR)
296-25062-1-ND - Cut Tape (CT)
296-25062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3318EIPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3318EIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
460Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.25V ~ 3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3318EIPWRTexas Instruments1,389296-19847-1-ND¥29.44000Parametric Equivalent
MAX3318IPWRTexas Instruments1,291296-20938-1-ND¥34.16000Parametric Equivalent
MAX3318CUP+Analog Devices Inc./Maxim Integrated35MAX3318CUP+-ND¥98.41000Similar
MAX3318EAP+Analog Devices Inc./Maxim Integrated0505-MAX3318EAP+-ND¥121.27955Similar
MAX3318ECUP+Analog Devices Inc./Maxim Integrated80MAX3318ECUP+-ND¥89.40000Similar
In-Stock: 1,976
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.44000¥29.44
10¥22.13100¥221.31
25¥20.31120¥507.78
100¥18.30400¥1,830.40
250¥17.34748¥4,336.87
500¥17.15760¥8,578.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥17.21959¥34,439.18
4,000¥16.87164¥67,486.56
Manufacturers Standard Package