74LVC2GU04GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-4220-2-ND - Tape & Reel (TR) 1727-4220-1-ND - Cut Tape (CT) 1727-4220-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2GU04GW,125 | |
Description | IC INVERTER 2CH 2-INP 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 2 Channel 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.33V ~ 1.1V | |
Input Logic Level - High | 1.32V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.69100 | ¥26.91 |
25 | ¥2.42600 | ¥60.65 |
100 | ¥1.67560 | ¥167.56 |
250 | ¥1.41136 | ¥352.84 |
500 | ¥1.14664 | ¥573.32 |
1,000 | ¥0.88201 | ¥882.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79382 | ¥2,381.46 |
6,000 | ¥0.74973 | ¥4,498.38 |
15,000 | ¥0.68358 | ¥10,253.70 |
30,000 | ¥0.63948 | ¥19,184.40 |
75,000 | ¥0.57333 | ¥42,999.75 |