
AD7414ARTZ-0REEL7 | |
|---|---|
DigiKey Part Number | AD7414ARTZ-0REEL7TR-ND - Tape & Reel (TR) AD7414ARTZ-0REEL7CT-ND - Cut Tape (CT) AD7414ARTZ-0REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7414ARTZ-0REEL7 |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7414ARTZ-0REEL7 Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1.87°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 40°C (-40°C ~ 85°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-23-6 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7420UCPZ-R2 | Analog Devices Inc. | 3,090 | ADT7420UCPZ-R2CT-ND | ¥84.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥23.55300 | ¥235.53 |
| 25 | ¥21.62760 | ¥540.69 |
| 100 | ¥19.51220 | ¥1,951.22 |
| 250 | ¥18.50328 | ¥4,625.82 |
| 500 | ¥18.34698 | ¥9,173.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.77646 | ¥50,329.38 |






