74LVC2G17GM,132 | |
---|---|
DigiKey Part Number | 1727-8061-2-ND - Tape & Reel (TR) 1727-8061-1-ND - Cut Tape (CT) 1727-8061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17GM,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.58120 | ¥64.53 |
100 | ¥1.78310 | ¥178.31 |
250 | ¥1.50132 | ¥375.33 |
500 | ¥1.21990 | ¥609.95 |
1,000 | ¥0.93841 | ¥938.41 |
2,500 | ¥0.84458 | ¥2,111.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.74705 | ¥3,735.25 |
10,000 | ¥0.68115 | ¥6,811.50 |
25,000 | ¥0.63720 | ¥15,930.00 |
50,000 | ¥0.57128 | ¥28,564.00 |
125,000 | ¥0.54931 | ¥68,663.75 |