TLV70533YFPR | ||
---|---|---|
DigiKey Part Number | 296-30108-2-ND - Tape & Reel (TR) 296-30108-1-ND - Cut Tape (CT) 296-30108-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV70533YFPR | |
Description | IC REG LINEAR 3.3V 200MA 4DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV70533YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36670 | ¥336.67 |
250 | ¥3.12580 | ¥781.45 |
500 | ¥2.64506 | ¥1,322.53 |
1,000 | ¥2.04380 | ¥2,043.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86349 | ¥5,590.47 |
6,000 | ¥1.74328 | ¥10,459.68 |
15,000 | ¥1.62305 | ¥24,345.75 |
30,000 | ¥1.53889 | ¥46,166.70 |