EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)

AT24C64D-MAHM-E

DigiKey Part Number
AT24C64D-MAHM-ETR-ND - Tape & Reel (TR)
AT24C64D-MAHM-ECT-ND - Cut Tape (CT)
AT24C64D-MAHM-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C64D-MAHM-E
Description
IC EEPROM 64KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT24C64D-MAHM-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN (2x3)
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,653
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥3.38154¥50,723.10
Manufacturers Standard Package