
TPS562203DRLR | |
|---|---|
DigiKey Part Number | 296-TPS562203DRLRTR-ND - Tape & Reel (TR) 296-TPS562203DRLRCT-ND - Cut Tape (CT) 296-TPS562203DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562203DRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562203DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS562206DRLR | Texas Instruments | 7,295 | 296-TPS562206DRLRCT-ND | ¥2.78000 | Parametric Equivalent |
| AP62201Z6-7 | Diodes Incorporated | 19,552 | 31-AP62201Z6-7CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥1.88900 | ¥18.89 |
| 25 | ¥1.67600 | ¥41.90 |
| 100 | ¥1.43960 | ¥143.96 |
| 250 | ¥1.32788 | ¥331.97 |
| 500 | ¥1.26002 | ¥630.01 |
| 1,000 | ¥1.20425 | ¥1,204.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.12061 | ¥4,482.44 |
| 8,000 | ¥1.08951 | ¥8,716.08 |
| 12,000 | ¥1.07393 | ¥12,887.16 |
| 20,000 | ¥1.05668 | ¥21,133.60 |
| 28,000 | ¥1.04660 | ¥29,304.80 |
| 40,000 | ¥1.03690 | ¥41,476.00 |











