
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC3526LEDC#TRPBF | |
---|---|
DigiKey Part Number | LTC3526LEDC#TRPBFTR-ND - Tape & Reel (TR) LTC3526LEDC#TRPBFCT-ND - Cut Tape (CT) LTC3526LEDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526LEDC#TRPBF |
Description | IC REG BOOST ADJ 550MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 550mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526LEDC#TRPBF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
In-Stock: 2,490
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.48000 | ¥57.48 |
10 | ¥38.19000 | ¥381.90 |
25 | ¥33.15520 | ¥828.88 |
100 | ¥27.45650 | ¥2,745.65 |
250 | ¥24.65952 | ¥6,164.88 |
500 | ¥23.15542 | ¥11,577.71 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.04396 | ¥55,109.90 |
Related ProductsSee All
7 Items
You May Also Be Interested InSee All
13 Items