AOZ2151EQI-30 | ||
---|---|---|
DigiKey Part Number | 785-1863-2-ND - Tape & Reel (TR) 785-1863-1-ND - Cut Tape (CT) 785-1863-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ2151EQI-30 | |
Description | IC REG BUCK ADJ 4A 18QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 18-PowerWFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | AOZ2151EQI-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.09400 | ¥80.94 |
25 | ¥7.68400 | ¥192.10 |
100 | ¥6.31220 | ¥631.22 |
250 | ¥5.90056 | ¥1,475.14 |
500 | ¥5.21442 | ¥2,607.21 |
1,000 | ¥4.11666 | ¥4,116.66 |
2,500 | ¥3.84224 | ¥9,605.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.65014 | ¥18,250.70 |
10,000 | ¥3.51292 | ¥35,129.20 |