74LVC1G19GW,125 | |
---|---|
DigiKey Part Number | 1727-6072-2-ND - Tape & Reel (TR) 1727-6072-1-ND - Cut Tape (CT) 1727-6072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G19GW,125 |
Description | IC DECODER/DEMUX 1X1:2 SOT363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥1.85200 | ¥46.30 |
100 | ¥1.19860 | ¥119.86 |
250 | ¥0.99240 | ¥248.10 |
500 | ¥0.79406 | ¥397.03 |
1,000 | ¥0.60876 | ¥608.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52937 | ¥1,588.11 |
6,000 | ¥0.47642 | ¥2,858.52 |
15,000 | ¥0.42349 | ¥6,352.35 |
30,000 | ¥0.39702 | ¥11,910.60 |
75,000 | ¥0.35202 | ¥26,401.50 |
150,000 | ¥0.33879 | ¥50,818.50 |