TC7WPB9306FK,LF(CT | |
---|---|
DigiKey Part Number | TC7WPB9306FKLF(CTTR-ND - Tape & Reel (TR) TC7WPB9306FKLF(CTCT-ND - Cut Tape (CT) TC7WPB9306FKLF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WPB9306FK,LF(CT |
Description | IC BUS BAR CENTRAL 2 X 1:1 US8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bus Bar - Central 2 x 1:1 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WPB9306FK,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Bar - Central | |
Circuit | 2 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.60400 | ¥65.10 |
100 | ¥1.93670 | ¥193.67 |
250 | ¥1.75528 | ¥438.82 |
500 | ¥1.45282 | ¥726.41 |
1,000 | ¥1.08953 | ¥1,089.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99876 | ¥2,996.28 |
6,000 | ¥0.93824 | ¥5,629.44 |
15,000 | ¥0.87771 | ¥13,165.65 |
30,000 | ¥0.80507 | ¥24,152.10 |
75,000 | ¥0.77480 | ¥58,110.00 |