4 Circuit IC Switch 1:1 240Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4066BPWR

DigiKey Part Number
296-14123-2-ND - Tape & Reel (TR)
296-14123-1-ND - Cut Tape (CT)
296-14123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4066BPWR
Description
IC QUAD BILATERAL SWITCH 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 240Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4066BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,875
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.03500¥30.35
25¥2.70920¥67.73
100¥2.35680¥235.68
250¥2.18816¥547.04
500¥2.08676¥1,043.38
1,000¥2.02440¥2,024.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.93423¥3,868.46
4,000¥1.87758¥7,510.32
6,000¥1.84920¥11,095.20
10,000¥1.81775¥18,177.50
14,000¥1.79938¥25,191.32
20,000¥1.78170¥35,634.00
Manufacturers Standard Package