8 AWG Hook-Up Wire 19/0.0295" Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460819 RD005

DigiKey Part Number
A460819R-100-ND
Manufacturer
Manufacturer Product Number
460819 RD005
Description
HOOK-UP STRND 8AWG 600V RED 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 19/0.0295" Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.242" (6.15mm)
Mfr
Jacket (Insulation) Thickness
0.047" (1.19mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0295"
Ratings
UL Style 1028/1231
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,745.05000¥2,745.05
2¥2,610.76000¥5,221.52
3¥2,534.74333¥7,604.23
5¥2,441.59200¥12,207.96
7¥2,381.77714¥16,672.44
10¥2,319.64500¥23,196.45
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 8AWG BLACK 100'
In-Stock: 208
Unit Price: ¥2,639.44000
HOOK-UP STRND 8AWG GREEN 100'
In-Stock: 11
Unit Price: ¥2,639.44000
HOOK-UP STRND 8AWG WHITE 100'
In-Stock: 38
Unit Price: ¥2,639.44000
HOOK-UP STRND 8AWG YELLOW
In-Stock: 400
Unit Price: ¥26.89900
HOOK-UP STRND 8AWG BLUE 100'
In-Stock: 17
Unit Price: ¥2,745.05000
Alternate Length
HOOK-UP STRND 8AWG RED
In-Stock: 0
Unit Price: ¥18.12530
HOOK-UP STRND 8AWG 600V RED 250'
In-Stock: 0
Unit Price: ¥2,093.77800
HOOK-UP STRND 8AWG 600V RED 500'
In-Stock: 0
Unit Price: ¥4,752.37000