


RS2254XQ | |
|---|---|
DigiKey Part Number | 3565-RS2254XQTR-ND - Tape & Reel (TR) 3565-RS2254XQCT-ND - Cut Tape (CT) 3565-RS2254XQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2254XQ |
Description | IC SWITCH SPST X 4 30OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 30Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 90ns, 70ns (Typ) | |
-3db Bandwidth | 180MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 12.7pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.99000 | ¥2.99 |
| 10 | ¥2.05100 | ¥20.51 |
| 25 | ¥1.82200 | ¥45.55 |
| 100 | ¥1.56980 | ¥156.98 |
| 250 | ¥1.45036 | ¥362.59 |
| 500 | ¥1.37804 | ¥689.02 |
| 1,000 | ¥1.31866 | ¥1,318.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.22957 | ¥4,918.28 |
| 8,000 | ¥1.19645 | ¥9,571.60 |
| 12,000 | ¥1.17986 | ¥14,158.32 |
| 20,000 | ¥1.16149 | ¥23,229.80 |
| 28,000 | ¥1.15075 | ¥32,221.00 |
| 40,000 | ¥1.14042 | ¥45,616.80 |


