HN1C01FU-GR,LF | ||
---|---|---|
DigiKey Part Number | HN1C01FU-GRLFTR-ND - Tape & Reel (TR) HN1C01FU-GRLFCT-ND - Cut Tape (CT) HN1C01FU-GRLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HN1C01FU-GR,LF | |
Description | TRANS 2NPN 50V 0.15A US6 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6 | |
Datasheet | Datasheet | |
EDA/CAD Models | HN1C01FU-GR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥1.81300 | ¥18.13 |
100 | ¥0.88500 | ¥88.50 |
500 | ¥0.73814 | ¥369.07 |
1,000 | ¥0.51288 | ¥512.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44450 | ¥1,333.50 |
6,000 | ¥0.41232 | ¥2,473.92 |
9,000 | ¥0.34192 | ¥3,077.28 |
30,000 | ¥0.33589 | ¥10,076.70 |
75,000 | ¥0.30169 | ¥22,626.75 |
150,000 | ¥0.26147 | ¥39,220.50 |