TBC857B,LM | ||
---|---|---|
DigiKey Part Number | TBC857BLMTR-ND - Tape & Reel (TR) TBC857BLMCT-ND - Cut Tape (CT) TBC857BLMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBC857B,LM | |
Description | TRANS PNP 50V 0.15A SOT23-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 320 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 100mA, 5mA | |
Current - Collector Cutoff (Max) | 30nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 5V | |
Power - Max | 320 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.27000 | ¥1.27 |
10 | ¥0.90200 | ¥9.02 |
100 | ¥0.48670 | ¥48.67 |
500 | ¥0.38230 | ¥191.15 |
1,000 | ¥0.26549 | ¥265.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21991 | ¥659.73 |
6,000 | ¥0.20797 | ¥1,247.82 |
9,000 | ¥0.17699 | ¥1,592.91 |
30,000 | ¥0.16372 | ¥4,911.60 |
75,000 | ¥0.14159 | ¥10,619.25 |
150,000 | ¥0.11770 | ¥17,655.00 |