PCA82C250T/YM,118 | ||
---|---|---|
DigiKey Part Number | 568-8672-2-ND - Tape & Reel (TR) 568-8672-1-ND - Cut Tape (CT) 568-8672-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA82C250T/YM,118 | |
Description | IC TRANSCEIVER HALF 1/1 8SO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.64700 | ¥206.47 |
25 | ¥19.47920 | ¥486.98 |
100 | ¥16.59770 | ¥1,659.77 |
250 | ¥15.58464 | ¥3,896.16 |
500 | ¥13.63654 | ¥6,818.27 |
1,000 | ¥11.29885 | ¥11,298.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.51959 | ¥26,298.98 |
5,000 | ¥10.12999 | ¥50,649.95 |