74LV244PW,118 | |
---|---|
DigiKey Part Number | 1727-5975-2-ND - Tape & Reel (TR) 1727-5975-1-ND - Cut Tape (CT) 1727-5975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV244PW,118 |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.71560 | ¥117.89 |
100 | ¥3.84880 | ¥384.88 |
250 | ¥3.57492 | ¥893.73 |
500 | ¥3.04242 | ¥1,521.21 |
1,000 | ¥2.43398 | ¥2,433.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.20580 | ¥5,514.50 |
5,000 | ¥2.05368 | ¥10,268.40 |
12,500 | ¥1.97762 | ¥24,720.25 |
25,000 | ¥1.90156 | ¥47,539.00 |