74HCT4067PW-Q100J | |
---|---|
DigiKey Part Number | 1727-8001-2-ND - Tape & Reel (TR) 1727-8001-1-ND - Cut Tape (CT) 1727-8001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4067PW-Q100J |
Description | IC MUX 16:1 120OHM 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 65ns, 60ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 800nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.45200 | ¥261.30 |
100 | ¥8.90550 | ¥890.55 |
250 | ¥8.36236 | ¥2,090.59 |
500 | ¥7.31700 | ¥3,658.50 |
1,000 | ¥6.06260 | ¥6,062.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.64452 | ¥14,111.30 |
5,000 | ¥5.43546 | ¥27,177.30 |
12,500 | ¥5.22641 | ¥65,330.12 |