2102736-1 | ||
---|---|---|
DigiKey Part Number | A132236-ND | |
Manufacturer | ||
Manufacturer Product Number | 2102736-1 | |
Description | BP, CENTER, MULTIGIG RT 2R | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 144 Connector Receptacle, Female Sockets Through Hole Black MULTIGIG, Center | |
Datasheet | Datasheet | |
EDA/CAD Models | 2102736-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | MULTIGIG, Center | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.72000 | ¥382.72 |
10 | ¥351.17900 | ¥3,511.79 |
25 | ¥337.67000 | ¥8,441.75 |
50 | ¥326.41360 | ¥16,320.68 |
100 | ¥308.40470 | ¥30,840.47 |
250 | ¥299.39984 | ¥74,849.96 |