74AHC1G00QSE-7 | |
---|---|
DigiKey Part Number | 31-74AHC1G00QSE-7TR-ND - Tape & Reel (TR) 31-74AHC1G00QSE-7CT-ND - Cut Tape (CT) 31-74AHC1G00QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G00QSE-7 |
Description | IC GATE NAND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥2.09520 | ¥52.38 |
100 | ¥1.35630 | ¥135.63 |
250 | ¥1.12244 | ¥280.61 |
500 | ¥0.89800 | ¥449.00 |
1,000 | ¥0.68848 | ¥688.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59869 | ¥1,796.07 |
6,000 | ¥0.53881 | ¥3,232.86 |
15,000 | ¥0.47894 | ¥7,184.10 |
30,000 | ¥0.44901 | ¥13,470.30 |
75,000 | ¥0.39812 | ¥29,859.00 |
150,000 | ¥0.38316 | ¥57,474.00 |