74HC244PW,118 | |
---|---|
DigiKey Part Number | 1727-4071-2-ND - Tape & Reel (TR) 1727-4071-1-ND - Cut Tape (CT) 1727-4071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC244PW,118 |
Description | IC BUFFER NON-INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.26400 | ¥81.60 |
100 | ¥2.61060 | ¥261.06 |
250 | ¥2.42404 | ¥606.01 |
500 | ¥2.05118 | ¥1,025.59 |
1,000 | ¥1.58506 | ¥1,585.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.44517 | ¥3,612.93 |
5,000 | ¥1.35195 | ¥6,759.75 |
12,500 | ¥1.25870 | ¥15,733.75 |
25,000 | ¥1.19344 | ¥29,836.00 |
62,500 | ¥1.16547 | ¥72,841.88 |