74HC125D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2779-2-ND - Tape & Reel (TR) 1727-2779-1-ND - Cut Tape (CT) 1727-2779-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC125D,653 | |
Description | IC BUFFER NON-INVERT 6V 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC125D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.99600 | ¥29.96 |
25 | ¥2.70240 | ¥67.56 |
100 | ¥1.86680 | ¥186.68 |
250 | ¥1.57192 | ¥392.98 |
500 | ¥1.27704 | ¥638.52 |
1,000 | ¥0.98233 | ¥982.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.82235 | ¥2,055.88 |
5,000 | ¥0.77665 | ¥3,883.25 |
12,500 | ¥0.70813 | ¥8,851.62 |
25,000 | ¥0.66245 | ¥16,561.25 |
62,500 | ¥0.59392 | ¥37,120.00 |
125,000 | ¥0.57107 | ¥71,383.75 |