74AUP2G57GUX | ||
---|---|---|
DigiKey Part Number | 1727-2180-2-ND - Tape & Reel (TR) 1727-2180-1-ND - Cut Tape (CT) 1727-2180-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP2G57GUX | |
Description | IC SCHMITT TRIGGER DUAL XQFN10 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AUP2G57GUX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 2 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.30800 | ¥33.08 |
25 | ¥3.02760 | ¥75.69 |
100 | ¥2.25260 | ¥225.26 |
250 | ¥2.04152 | ¥510.38 |
500 | ¥1.68948 | ¥844.74 |
1,000 | ¥1.26711 | ¥1,267.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16150 | ¥4,646.00 |
8,000 | ¥1.09112 | ¥8,728.96 |
12,000 | ¥1.02072 | ¥12,248.64 |
28,000 | ¥0.93624 | ¥26,214.72 |