
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INA296B3IDDFR | |
---|---|
DigiKey Part Number | 296-INA296B3IDDFRTR-ND - Tape & Reel (TR) 296-INA296B3IDDFRCT-ND - Cut Tape (CT) 296-INA296B3IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B3IDDFR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | INA296x |
PCN Design/Specification | SOT devices Marking 05//Feb/2024 |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
In-Stock: 2,370
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.85000 | ¥19.85 |
10 | ¥14.75300 | ¥147.53 |
25 | ¥13.47320 | ¥336.83 |
100 | ¥12.06650 | ¥1,206.65 |
250 | ¥11.39544 | ¥2,848.86 |
500 | ¥10.99104 | ¥5,495.52 |
1,000 | ¥10.65803 | ¥10,658.03 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.24677 | ¥30,740.31 |
6,000 | ¥10.04552 | ¥60,273.12 |
You May Also Be Interested InSee All
10 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 296-INA296B3IDDFRTR 296-INA296B3IDDFRDKR 296-INA296B3IDDFRCT |
Manufacturer Standard Package | 3,000 |