Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1001BI2-125.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1001BI2-125.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001BI2-125.0000 |
Description | MEMS OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 16.6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001BI2-125.0000TVAO | Microchip Technology | 0 | 150-DSA1001BI2-125.0000TVAOTR-ND | ¥1.06260 | Parametric Equivalent |
| DSA1001BI2-125.0000VAO | Microchip Technology | 0 | 150-DSA1001BI2-125.0000VAO-ND | ¥1.06259 | Parametric Equivalent |
| DSA1001BL2-125.0000TVAO | Microchip Technology | 0 | 150-DSA1001BL2-125.0000TVAOTR-ND | ¥1.15500 | Parametric Equivalent |
| DSA1001BL2-125.0000VAO | Microchip Technology | 0 | 150-DSA1001BL2-125.0000VAO-ND | ¥1.15500 | Parametric Equivalent |
| DSC1001BI2-125.0000 | Microchip Technology | 0 | 150-DSC1001BI2-125.0000-ND | ¥1.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥8.33600 | ¥83.36 |
| 50 | ¥8.20220 | ¥410.11 |
| 1,000 | ¥7.96442 | ¥7,964.42 |








