AZV321KSTR-G1 | ||
---|---|---|
DigiKey Part Number | AZV321KSTR-G1DITR-ND - Tape & Reel (TR) AZV321KSTR-G1DICT-ND - Cut Tape (CT) AZV321KSTR-G1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZV321KSTR-G1 | |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AZV321KSTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AZV321 Series |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Obsolescence/ EOL | EOL 16/Jun/2021 |
PCN Design/Specification | Mult Dev Mat/Fab Chgs 19/Sep/2018 |
PCN Assembly/Origin | Mult Dev A/T Site 16/Apr/2021 |
HTML Datasheet | AZV321 Series |
EDA Models | AZV321KSTR-G1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.91800 | ¥29.18 |
25 | ¥2.66960 | ¥66.74 |
100 | ¥1.98600 | ¥198.60 |
250 | ¥1.80016 | ¥450.04 |
500 | ¥1.48980 | ¥744.90 |
1,000 | ¥1.11731 | ¥1,117.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02420 | ¥3,072.60 |
6,000 | ¥0.96213 | ¥5,772.78 |
15,000 | ¥0.90006 | ¥13,500.90 |
30,000 | ¥0.82557 | ¥24,767.10 |
75,000 | ¥0.79453 | ¥59,589.75 |
Attribute | Description |
---|---|
Other Names | AZV321KSTR-G1DITR AZV321KSTR-G1DI AZV321KSTR-G1DI-ND AZV321KSTR-G1DIDKR AZV321KSTR-G1DICT |
Standard Package | 3,000 |