74AUP1G157GW,125 | |
---|---|
DigiKey Part Number | 1727-4291-2-ND - Tape & Reel (TR) 1727-4291-1-ND - Cut Tape (CT) 1727-4291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G157GW,125 |
Description | IC MULTIPLEXER 1 X 2:1 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G157GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.76700 | ¥27.67 |
25 | ¥2.53520 | ¥63.38 |
100 | ¥1.88570 | ¥188.57 |
250 | ¥1.70920 | ¥427.30 |
500 | ¥1.41448 | ¥707.24 |
1,000 | ¥1.06081 | ¥1,060.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97242 | ¥2,917.26 |
6,000 | ¥0.91350 | ¥5,481.00 |
15,000 | ¥0.85457 | ¥12,818.55 |
30,000 | ¥0.78384 | ¥23,515.20 |
75,000 | ¥0.75438 | ¥56,578.50 |