DS80PCI402SQ/NOPB | |
---|---|
DigiKey Part Number | 296-41248-2-ND - Tape & Reel (TR) 296-41248-1-ND - Cut Tape (CT) 296-41248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS80PCI402SQ/NOPB |
Description | IC REDRIVER PCIE 8CH 54WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS80PCI402SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 8 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥83.79300 | ¥837.93 |
25 | ¥80.31680 | ¥2,007.92 |
100 | ¥70.76460 | ¥7,076.46 |
250 | ¥67.29168 | ¥16,822.92 |
500 | ¥62.95026 | ¥31,475.13 |
1,000 | ¥57.74061 | ¥57,740.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥55.56990 | ¥111,139.80 |