SN74LVC2G74DCT3 | ||
---|---|---|
DigiKey Part Number | 296-SN74LVC2G74DCT3TR-ND - Tape & Reel (TR) 296-SN74LVC2G74DCT3CT-ND - Cut Tape (CT) 296-SN74LVC2G74DCT3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC2G74DCT3 | |
Description | IC FF D-TYPE SNGL 1BIT SM8 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC2G74DCT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.16520 | ¥129.13 |
100 | ¥4.21630 | ¥421.63 |
250 | ¥3.91652 | ¥979.13 |
500 | ¥3.33316 | ¥1,666.58 |
1,000 | ¥2.66656 | ¥2,666.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06260 | ¥6,187.80 |