MAX16956AUBD/V+ | ||
---|---|---|
DigiKey Part Number | MAX16956AUBD/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX16956AUBD/V+ | |
Description | IC REG BUCK 5V 300MA 10UMAX | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX16956AUBD/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.62700 | ¥506.27 |
50 | ¥48.27260 | ¥2,413.63 |
100 | ¥41.91530 | ¥4,191.53 |
250 | ¥40.03108 | ¥10,007.77 |
500 | ¥36.49892 | ¥18,249.46 |
1,000 | ¥31.78938 | ¥31,789.38 |
2,500 | ¥30.61200 | ¥76,530.00 |