
BR24T02FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24T02FJ-WE2TR-ND - Tape & Reel (TR) BR24T02FJ-WE2CT-ND - Cut Tape (CT) BR24T02FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T02FJ-WE2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24T02FJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FJ-5E2 | Rohm Semiconductor | 2,428 | 846-BR24G02FJ-5E2CT-ND | ¥2.95000 | MFR Recommended |
| BR24G02FJ-3GTE2 | Rohm Semiconductor | 1,120 | BR24G02FJ-3GTE2CT-ND | ¥2.60000 | Similar |
| 24LC025T-E/SN | Microchip Technology | 0 | 24LC025T-E/SN-ND | ¥3.99834 | Similar |
| 24LC02B/SN | Microchip Technology | 609 | 24LC02B/SN-ND | ¥2.78000 | Similar |
| 24LCS52-I/SN | Microchip Technology | 523 | 24LCS52-I/SN-ND | ¥3.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.56100 | ¥25.61 |
| 25 | ¥2.49240 | ¥62.31 |
| 50 | ¥2.44240 | ¥122.12 |
| 100 | ¥2.39130 | ¥239.13 |
| 250 | ¥2.32344 | ¥580.86 |
| 500 | ¥2.27170 | ¥1,135.85 |
| 1,000 | ¥2.21950 | ¥2,219.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.15058 | ¥5,376.45 |

