74AUP1G125GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74AUP1G125GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP1G125GW-Q100HCT-ND - Cut Tape (CT) 1727-74AUP1G125GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125GW-Q100H |
Description | IC BUF NON-INVERT 3.6V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.90600 | ¥29.06 |
25 | ¥2.61720 | ¥65.43 |
100 | ¥1.80850 | ¥180.85 |
250 | ¥1.52268 | ¥380.67 |
500 | ¥1.23714 | ¥618.57 |
1,000 | ¥0.95171 | ¥951.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85654 | ¥2,569.62 |
6,000 | ¥0.80894 | ¥4,853.64 |
15,000 | ¥0.73756 | ¥11,063.40 |
30,000 | ¥0.68998 | ¥20,699.40 |
75,000 | ¥0.61860 | ¥46,395.00 |