74AHC1G14GV,125 | |
---|---|
DigiKey Part Number | 1727-3061-2-ND - Tape & Reel (TR) 1727-3061-1-ND - Cut Tape (CT) 1727-3061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G14GV,125 |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G14GV,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.25000 | ¥22.50 |
25 | ¥1.96720 | ¥49.18 |
100 | ¥1.27340 | ¥127.34 |
250 | ¥1.05416 | ¥263.54 |
500 | ¥0.84332 | ¥421.66 |
1,000 | ¥0.64653 | ¥646.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56218 | ¥1,686.54 |
6,000 | ¥0.50598 | ¥3,035.88 |
15,000 | ¥0.44976 | ¥6,746.40 |
30,000 | ¥0.42165 | ¥12,649.50 |
75,000 | ¥0.37386 | ¥28,039.50 |
150,000 | ¥0.35981 | ¥53,971.50 |