RT7273GQW | ||
---|---|---|
DigiKey Part Number | 1028-1251-2-ND - Tape & Reel (TR) 1028-1251-1-ND - Cut Tape (CT) 1028-1251-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT7273GQW | |
Description | IC REG BCK ADJ 3A/2A TRPL 40WQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | RT7273GQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77600 | ¥197.76 |
25 | ¥18.65480 | ¥466.37 |
100 | ¥15.89490 | ¥1,589.49 |
250 | ¥14.92460 | ¥3,731.15 |
500 | ¥13.05910 | ¥6,529.55 |
1,000 | ¥10.82033 | ¥10,820.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.07412 | ¥25,185.30 |
5,000 | ¥9.70099 | ¥48,504.95 |