Parametric Equivalent
Similar

TPS565242DRLR | |
|---|---|
DigiKey Part Number | 296-TPS565242DRLRTR-ND - Tape & Reel (TR) 296-TPS565242DRLRCT-ND - Cut Tape (CT) 296-TPS565242DRLRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS565242DRLR |
Description | IC REG BUCK ADJ 5A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS565242DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS565247DRLR | Texas Instruments | 2,684 | 296-TPS565247DRLRCT-ND | ¥5.54000 | Parametric Equivalent |
| RT6255AHGJ6F | Richtek USA Inc. | 361 | RT6255AHGJ6FCT-ND | ¥8.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.00000 | ¥6.00 |
| 10 | ¥4.27100 | ¥42.71 |
| 25 | ¥3.82840 | ¥95.71 |
| 100 | ¥3.34570 | ¥334.57 |
| 250 | ¥3.11488 | ¥778.72 |
| 500 | ¥2.97592 | ¥1,487.96 |
| 1,000 | ¥2.86133 | ¥2,861.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.68944 | ¥10,757.76 |
| 8,000 | ¥2.62556 | ¥21,004.48 |
| 12,000 | ¥2.59359 | ¥31,123.08 |
| 20,000 | ¥2.55814 | ¥51,162.80 |
| 28,000 | ¥2.53744 | ¥71,048.32 |










