SMF13A-E3-08 | |
---|---|
DigiKey Part Number | SMF13A-E3-08GITR-ND - Tape & Reel (TR) SMF13A-E3-08GICT-ND - Cut Tape (CT) SMF13A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13A-E3-08 |
Description | TVS DIODE 13VWM 21.5VC SMF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 423pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32250 | ¥132.25 |
500 | ¥1.17196 | ¥585.98 |
1,000 | ¥0.91206 | ¥912.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81628 | ¥2,448.84 |
6,000 | ¥0.79806 | ¥4,788.36 |
9,000 | ¥0.70684 | ¥6,361.56 |
30,000 | ¥0.69772 | ¥20,931.60 |
75,000 | ¥0.59284 | ¥44,463.00 |