SML-A12MTT86 | ||
---|---|---|
DigiKey Part Number | 846-SML-A12MTT86TR-ND - Tape & Reel (TR) 846-SML-A12MTT86CT-ND - Cut Tape (CT) 846-SML-A12MTT86DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-A12MTT86 | |
Description | LED GREEN CLEAR 1611 SMD R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SML-A12MTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥1.93550 | ¥193.55 |
1,000 | ¥1.51439 | ¥1,514.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38822 | ¥4,164.66 |
6,000 | ¥1.26202 | ¥7,572.12 |
15,000 | ¥1.17789 | ¥17,668.35 |
30,000 | ¥1.13582 | ¥34,074.60 |
75,000 | ¥1.09375 | ¥82,031.25 |