
D5V0Q1B2LP3-7 | |
|---|---|
DigiKey Part Number | D5V0Q1B2LP3-7DITR-ND - Tape & Reel (TR) D5V0Q1B2LP3-7DICT-ND - Cut Tape (CT) D5V0Q1B2LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0Q1B2LP3-7 |
Description | TVS DIODE 5.5VWM 11VC X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 6pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.24000 | ¥12.40 |
| 100 | ¥0.76750 | ¥76.75 |
| 500 | ¥0.56170 | ¥280.85 |
| 1,000 | ¥0.49488 | ¥494.88 |
| 2,000 | ¥0.43856 | ¥877.12 |
| 5,000 | ¥0.37734 | ¥1,886.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.33943 | ¥3,394.30 |
| 20,000 | ¥0.30751 | ¥6,150.20 |
| 30,000 | ¥0.29123 | ¥8,736.90 |
| 50,000 | ¥0.27294 | ¥13,647.00 |
| 70,000 | ¥0.26210 | ¥18,347.00 |
| 100,000 | ¥0.25156 | ¥25,156.00 |











