74AHC1G32GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-3150-2-ND - Tape & Reel (TR) 1727-3150-1-ND - Cut Tape (CT) 1727-3150-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC1G32GW,125 | |
Description | IC GATE OR 1CH 2-INP 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 1 Channel 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHC1G32GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.99500 | ¥19.95 |
25 | ¥1.74680 | ¥43.67 |
100 | ¥1.13040 | ¥113.04 |
250 | ¥0.93588 | ¥233.97 |
500 | ¥0.74870 | ¥374.35 |
1,000 | ¥0.57400 | ¥574.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49916 | ¥1,497.48 |
6,000 | ¥0.44923 | ¥2,695.38 |
15,000 | ¥0.39931 | ¥5,989.65 |
30,000 | ¥0.37436 | ¥11,230.80 |
75,000 | ¥0.33193 | ¥24,894.75 |
150,000 | ¥0.31945 | ¥47,917.50 |