74AHC1G126GW,125 | |
---|---|
DigiKey Part Number | 1727-4200-2-ND - Tape & Reel (TR) 1727-4200-1-ND - Cut Tape (CT) 1727-4200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G126GW,125 |
Description | IC BUF NON-INVERT 5.5V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G126GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.19360 | ¥54.84 |
100 | ¥1.38980 | ¥138.98 |
250 | ¥1.07248 | ¥268.12 |
500 | ¥0.91420 | ¥457.10 |
1,000 | ¥0.62161 | ¥621.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56067 | ¥1,682.01 |
6,000 | ¥0.48754 | ¥2,925.24 |
15,000 | ¥0.41441 | ¥6,216.15 |
30,000 | ¥0.39003 | ¥11,700.90 |
75,000 | ¥0.36565 | ¥27,423.75 |
150,000 | ¥0.31690 | ¥47,535.00 |