GD25Q64EWIGR | ||
---|---|---|
DigiKey Part Number | 1970-GD25Q64EWIGRTR-ND - Tape & Reel (TR) 1970-GD25Q64EWIGRCT-ND - Cut Tape (CT) 1970-GD25Q64EWIGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GD25Q64EWIGR | |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.22900 | ¥102.29 |
25 | ¥9.94960 | ¥248.74 |
50 | ¥9.90040 | ¥495.02 |
100 | ¥8.84970 | ¥884.97 |
250 | ¥8.82372 | ¥2,205.93 |
500 | ¥8.69042 | ¥4,345.21 |
1,000 | ¥8.32157 | ¥8,321.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.88601 | ¥23,658.03 |
6,000 | ¥7.74765 | ¥46,485.90 |