SESD0402X1BN-0015-096 | ||
---|---|---|
DigiKey Part Number | SESD0402X1BN-0015-096TR-ND - Tape & Reel (TR) SESD0402X1BN-0015-096CT-ND - Cut Tape (CT) SESD0402X1BN-0015-096DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SESD0402X1BN-0015-096 | |
Description | TVS DIODE 7VWM 14VC 0402 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 14V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9.6V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 14V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.15pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
100 | ¥2.74360 | ¥274.36 |
500 | ¥2.14182 | ¥1,070.91 |
1,000 | ¥1.74087 | ¥1,740.87 |
2,000 | ¥1.55621 | ¥3,112.42 |
5,000 | ¥1.47709 | ¥7,385.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.37159 | ¥13,715.90 |
30,000 | ¥1.33993 | ¥40,197.90 |
50,000 | ¥1.29773 | ¥64,886.50 |