NHD-C12864WO-B1TMI#-M | ||
---|---|---|
DigiKey Part Number | NHD-C12864WO-B1TMI#-M-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-C12864WO-B1TMI#-M | |
Description | LCD COG GRAPH 128X64 TRANSM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic Parallel/Serial 128 x 64 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-C12864WO-B1TMI#-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 69.00mm W x 36.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel/Serial | |
Controller Type | ST7565P-G | |
Graphics Color | White (Blue - Inverted) | |
Background Color | Blue (White - Inverted) | |
Dot Size | 0.47mm W x 0.47mm H | |
Dot Pitch | 0.50mm W x 0.50mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.36000 | ¥205.36 |
5 | ¥193.03800 | ¥965.19 |
10 | ¥180.71900 | ¥1,807.19 |
50 | ¥170.45360 | ¥8,522.68 |
100 | ¥163.03300 | ¥16,303.30 |