NHD-C12864WC-FSW-FBW-3V3-M | ||
---|---|---|
DigiKey Part Number | NHD-C12864WC-FSW-FBW-3V3-M-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-C12864WC-FSW-FBW-3V3-M | |
Description | LCD COG GRAPHIC 128X64 TRANSFL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transflective Black (White - Inverted) FSTN - Film Super-Twisted Nematic Parallel/Serial 128 x 64 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-C12864WC-FSW-FBW-3V3-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 58.00mm W x 28.80mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel/Serial | |
Controller Type | ST7565R | |
Graphics Color | Black (White - Inverted) | |
Background Color | White (Black - Inverted) | |
Dot Size | 0.36mm W x 0.36mm H | |
Dot Pitch | 0.40mm W x 0.40mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.67000 | ¥153.67 |
5 | ¥144.45400 | ¥722.27 |
10 | ¥135.22600 | ¥1,352.26 |
50 | ¥127.54340 | ¥6,377.17 |
100 | ¥126.30060 | ¥12,630.06 |