NHD-0212WH-ATMI-JT# | ||
---|---|---|
DigiKey Part Number | NHD-0212WH-ATMI-JT#-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0212WH-ATMI-JT# | |
Description | LCD MOD 24DIG 12X2 TRANSMISV WHT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 55.70mm x 32.00mm x 14.50mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 24 | |
Display Format | 12 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.50mm H x 2.65mm W | |
Outline L x W x H | 55.70mm x 32.00mm x 14.50mm | |
Viewing Area | 46.00mm L x 14.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.45mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.90000 | ¥94.90 |
5 | ¥89.20200 | ¥446.01 |
10 | ¥83.51400 | ¥835.14 |
50 | ¥78.76700 | ¥3,938.35 |
100 | ¥74.97100 | ¥7,497.10 |
250 | ¥71.17504 | ¥17,793.76 |
500 | ¥68.32820 | ¥34,164.10 |