Character Display Module Passive 5 x 8 Dots OLED Without Backlight SPI 49.20mm x 25.70mm x 4.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Passive 5 x 8 Dots OLED Without Backlight SPI 49.20mm x 25.70mm x 4.50mm
How-To Create Custom LCD Characters

NHD-0216AW-SB3

DigiKey Part Number
NHD-0216AW-SB3-ND
Manufacturer
Manufacturer Product Number
NHD-0216AW-SB3
Description
OLED MODULE 32DIG 16 X 2 PASSIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED Without Backlight SPI 49.20mm x 25.70mm x 4.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
36.22mm L x 11.40mm W
Manufacturer
Newhaven Display Intl
Backlight
Without Backlight
Packaging
Bulk
Voltage - Supply
2.4V ~ 5.5V
Part Status
Active
Dot Size
0.34mm W x 0.53mm H
Number of Characters
32.0
Interface
SPI
Display Format
16 x 2
Controller Type
US2066
Character Format
5 x 8 Dots
Operating Temperature
-40°C ~ 85°C
Display Type
OLED
Text Color
Blue
Display Mode
Passive
Background Color
Black
Character Size
4.45mm H x 1.82mm W
Base Product Number
Outline L x W x H
49.20mm x 25.70mm x 4.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.09000¥239.09
5¥234.96800¥1,174.84
Manufacturers Standard Package